Part Details for 5196C-SL005 by Alpha Wire
Overview of 5196C-SL005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5196C-SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Multi-Conductor Cable - 6 Conductor - 22 AWG - 7/30 Conductor Strand - 300V - ISO 10993 - 100.0' (30.5m) Length. RoHS: Compliant |
3 In Stock 19 Factory Stock |
|
$461.7200 / $468.7200 | Buy Now |
DISTI #
5196C-SL005
|
TME | Wire, Xtra Guard® 1, 6x22AWG, Al-PET foil, PVC, dark grey, 300V Min Qty: 1 | 2 |
|
$452.2800 | Buy Now |
|
Master Electronics | Multi-Conductor Cable - 6 Conductor - 22 AWG - 7/30 Conductor Strand - 300V - ISO 10993 - 100.0' (30.5m) Length. RoHS: Compliant |
3 In Stock 19 Factory Stock |
|
$461.7200 / $468.7200 | Buy Now |