Part Details for 5196C SL002 by Alpha Wire
Results Overview of 5196C SL002 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5196C SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1745489
|
Farnell | CABLE, 22AWG, 6 CORE, SLATE, 152.4M RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 4 |
|
$2,261.7584 | Buy Now |
DISTI #
5196CSL002-500-ND
|
DigiKey | CABLE 6CON 22AWG SLATE SHLD 500' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
1 In Stock |
|
$1,538.0900 | Buy Now |
DISTI #
602-5196C-500
|
Mouser Electronics | Multi-Conductor Cables 22 AWG 6 Conductor 300V Foil SR PVC PVC, 500 ft Spool - Slate RoHS: Compliant | 0 |
|
$1,712.2900 / $1,753.2900 | Order Now |
DISTI #
70138351
|
RS | Multiconductor, 6C, 22AWG, Stranded, Foil, Gray, PVC, Xtra-Guard 1 Series | Alpha Wire 5196C SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 0 |
|
$1,790.5800 | RFQ |