51967-30010000CC
Description: Board Connector, 100 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Receptacle,

Overview of 51967-30010000CC by Amphenol Communications Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

CAD Models for 51967-30010000CC by Amphenol Communications Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 51967-30010000CC by Amphenol Communications Solutions

51967-30010000CC
Amphenol Communications Solutions
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL ICC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Termination
TIN LEAD (100) OVER NICKEL
Contact Gender
FEMALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e0
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
4
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
PRESS FIT
Total Number of Contacts
100
UL Flammability Code
94V-0
Want to compare parts?
  1. 51967-30010000CC
    Amphenol Communications Solutions
    Board Connector, 100 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Receptacle,
    VS

Alternate Parts for 51967-30010000CC

This table gives cross-reference parts and alternative options found for 51967-30010000CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51967-30010000CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
51967-30010000CC Board Connector, 100 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Receptacle Amphenol FCi 51967-30010000CC vs 51967-30010000CC
51967-30010000CCLF Board Connector, 100 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Receptacle, LEAD FREE Amphenol Communications Solutions 51967-30010000CC vs 51967-30010000CCLF
Part Number Description Manufacturer Compare
ESQT-125-02-S-Q-309 Board Connector, 100 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Samtec Inc 51967-30010000CC vs ESQT-125-02-S-Q-309
50003-125HLF Board Connector, 100 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE Amphenol FCi 51967-30010000CC vs 50003-125HLF
ESQT-125-03-G-Q-319 Board Connector, 100 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Samtec Inc 51967-30010000CC vs ESQT-125-03-G-Q-319
50948-1025F Board Connector, 100 Contact(s), 4 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle Amphenol FCi 51967-30010000CC vs 50948-1025F
M55302/166C25Y2 Board Connector, 100 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Amphenol Corporation 51967-30010000CC vs M55302/166C25Y2
5004-1100E Board Connector, 100 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, Amphenol Communications Solutions 51967-30010000CC vs 5004-1100E
50731-125E Board Connector, 100 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, Amphenol Communications Solutions 51967-30010000CC vs 50731-125E
50819-1025F Board Connector, 100 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, Amphenol Communications Solutions 51967-30010000CC vs 50819-1025F
51967-30010000AALF Board Connector, 100 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE Amphenol FCi 51967-30010000CC vs 51967-30010000AALF
50003-525E Board Connector, 100 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, Amphenol Communications Solutions 51967-30010000CC vs 50003-525E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 51967-30010000CC by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 51967-30010000CC by Amphenol Communications Solutions

  • Please alert me when 51967-30010000CC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 51967-30010000CC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 51967-30010000CC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 51967-30010000CC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 51967-30010000CC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 51967-30010000CC by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: