Part Details for 51967-10006000AALF by Amphenol FCi
Overview of 51967-10006000AALF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51967-10006000AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 60S Vertical Receptacle. | |
51967-10003200CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 32S Vertical Receptacle. | |
51967-10004800AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 48S Vertical Receptacle. |
Part Details for 51967-10006000AALF
51967-10006000AALF CAD Models
51967-10006000AALF Part Data Attributes
|
51967-10006000AALF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
51967-10006000AALF
Amphenol FCi
Board Connector, 60 Contact(s), 4 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Guide Pin, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.47 inch | |
Body Depth | 0.5 inch | |
Body Length | 2.15 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VDC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .973 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.135 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .17792 N |
Alternate Parts for 51967-10006000AALF
This table gives cross-reference parts and alternative options found for 51967-10006000AALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51967-10006000AALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51967-10006000AA | Board Connector, 60 Contact(s), 4 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Guide Pin, Receptacle | Amphenol FCi | 51967-10006000AALF vs 51967-10006000AA |
51967-10006000AALF | PwrBlade®, Power Supply Connectors, 60S Vertical Receptacle. | Amphenol Communications Solutions | 51967-10006000AALF vs 51967-10006000AALF |