Part Details for 51965-10002800AALF by Amphenol Communications Solutions
Overview of 51965-10002800AALF by Amphenol Communications Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51965-10002800AALF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W3834
|
Newark | Pwrblade Vh Stb-51965-10002800Aalf/Tray Rohs Compliant: Yes |Amphenol Communications Solutions 51965-10002800AALF RoHS: Compliant Min Qty: 924 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7600 | Buy Now |
DISTI #
51965-10002800AALF-ND
|
DigiKey | CONN HEADER 28POS PCB Min Qty: 924 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.7624 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 924 Package Multiple: 77 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$6.3400 | Buy Now |
Part Details for 51965-10002800AALF
51965-10002800AALF CAD Models
51965-10002800AALF Part Data Attributes
|
51965-10002800AALF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
51965-10002800AALF
Amphenol Communications Solutions
PwrBlade®, Power Supply Connectors, 28S Vertical Header.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | HOLE .086-.098 | |
Body Breadth | 0.574 inch | |
Body Depth | 0.5 inch | |
Body Length | 1.35 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VDC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .973 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Length | 0.135 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 28 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .17792 N |
Alternate Parts for 51965-10002800AALF
This table gives cross-reference parts and alternative options found for 51965-10002800AALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51965-10002800AALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51965-10002800AA | Board Connector, 28 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Pin | Amphenol FCi | 51965-10002800AALF vs 51965-10002800AA |
51965-10002800AALF | Board Connector, 28 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Pin, LEAD FREE | Amphenol FCi | 51965-10002800AALF vs 51965-10002800AALF |
51965-10002800AA | Board Connector, 28 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Pin, | Amphenol Communications Solutions | 51965-10002800AALF vs 51965-10002800AA |