Part Details for 5193C-SL005 by Alpha Wire
Overview of 5193C-SL005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5193C-SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Slate - 30.48m (100ft)/Spool RoHS: Compliant |
1 In Stock 7 Factory Stock |
|
$361.5600 / $381.1500 | Buy Now |
DISTI #
5193C-SL005
|
TME | Wire, Xtra Guard® 1, 3x22AWG, Al-PET foil, PVC, dark grey, 300V Min Qty: 1 | 1 |
|
$323.3200 | Buy Now |
|
Master Electronics | Slate - 30.48m (100ft)/Spool RoHS: Compliant |
1 In Stock 7 Factory Stock |
|
$361.5600 / $381.1500 | Buy Now |