Part Details for 51939-439LF by Amphenol Communications Solutions
Overview of 51939-439LF by Amphenol Communications Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51939-439LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AC6614
|
Newark | Pwrblade Rah-51939-439Lf/Tray |Amphenol Communications Solutions 51939-439LF Min Qty: 396 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3900 | Buy Now |
DISTI #
51939-439LF-ND
|
DigiKey | CONN HDR BLADE PWR 25POS EDGE MT Min Qty: 396 Lead time: 23 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.7788 | Buy Now |
Part Details for 51939-439LF
51939-439LF CAD Models
51939-439LF Part Data Attributes
|
51939-439LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
51939-439LF
Amphenol Communications Solutions
PwrBlade®, Power Connectors, 20S 4P 1ACP Right Angle Header, Solder to Board
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | HOLE .086-.098 | |
Body Breadth | 0.574 inch | |
Body Depth | 0.93 inch | |
Body Length | 2.4 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 20 mΩ | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2500VDC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .973 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Terminal Length | 0.135 inch | |
Termination Type | SOLDER |