Datasheets
51939-132GLF by:

Board Connector, 13 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, Locking, Receptacle, LEAD FREE

Part Details for 51939-132GLF by Amphenol FCi

Overview of 51939-132GLF by Amphenol FCi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
51939-960LF Amphenol Communications Solutions PwrBlade®, Power Connectors, 2P 8S 3P 16S 3ACP Right Angle Header, Solder To Board
51939-059LF-SHD Amphenol Communications Solutions PwrBlade®, Power Connectors, 3ACP Right Angle Header, Solder To Board
51939-456LF Amphenol Communications Solutions PwrBlade®, Power Connectors, 4P 24S 2P Right Angle Header, Solder to Board

Part Details for 51939-132GLF

51939-132GLF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

51939-132GLF Part Data Attributes

51939-132GLF Amphenol FCi
Buy Now Datasheet
Compare Parts:
51939-132GLF Amphenol FCi Board Connector, 13 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, Locking, Receptacle, LEAD FREE
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer FCI
Package Description LEAD FREE
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM
Board Mounting Option HOLE .086-.098
Body Breadth 0.574 inch
Body Depth 0.93 inch
Body Length 2.25 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE
Contact Material NOT SPECIFIED
Contact Resistance 20 mΩ
Contact Style HYBRID
DIN Conformance NO
Dielectric Withstanding Voltage 1000VDC V
Durability 200 Cycles
Filter Feature NO
IEC Conformance NO
Insertion Force-Max .973 N
Insulation Resistance 500000000 Ω
Insulator Material GLASS FILLED POLYETHYLENE
MIL Conformance NO
Mixed Contacts YES
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 4
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Reference Standard UL
Terminal Length 0.135 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 13
UL Flammability Code 94V-0
Withdrawl Force-Min .1668 N

Alternate Parts for 51939-132GLF

This table gives cross-reference parts and alternative options found for 51939-132GLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51939-132GLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
51939-132GLF Board Connector, 13 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, Locking, Receptacle, LEAD FREE Amphenol Communications Solutions 51939-132GLF vs 51939-132GLF
51939-132 Board Connector, 13 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, Locking, Receptacle Amphenol FCi 51939-132GLF vs 51939-132
Part Number Description Manufacturer Compare
51939-008GLF Board Connector, 52 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol Communications Solutions 51939-132GLF vs 51939-008GLF
51939-116LF Board Connector, 38 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, Locking, Receptacle, LEAD FREE Amphenol FCi 51939-132GLF vs 51939-116LF
51939-224 Board Connector, 46 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, Locking, Plug Amphenol FCi 51939-132GLF vs 51939-224
51939-166 Board Connector, 42 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, Locking, Receptacle Amphenol FCi 51939-132GLF vs 51939-166
51939-131GLF Board Connector, 19 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, Locking, Receptacle, LEAD FREE Amphenol Communications Solutions 51939-132GLF vs 51939-131GLF
51939-118 Board Connector, 18 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, Locking, Receptacle, Amphenol Communications Solutions 51939-132GLF vs 51939-118
51939-133GLF Board Connector, 16 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, Locking, Receptacle, LEAD FREE Amphenol FCi 51939-132GLF vs 51939-133GLF
51939-096 Board Connector, 24 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, Locking, Receptacle, Amphenol Communications Solutions 51939-132GLF vs 51939-096
51939-026 Board Connector, 36 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, Locking, Receptacle Amphenol FCi 51939-132GLF vs 51939-026
51939-016 Board Connector, 22 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, Locking, Receptacle, Amphenol Communications Solutions 51939-132GLF vs 51939-016

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 51939-132GLF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 51939-132GLF by Amphenol FCi

Select Manufacturer
Which Manufacturer of 51939-132GLF would you like to use for your alert(s)?
  • Please alert me when 51939-132GLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 51939-132GLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 51939-132GLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 51939-132GLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 51939-132GLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 51939-132GLF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: