Part Details for 5192C SL005 by Alpha Wire
Overview of 5192C SL005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5192C SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F2697
|
Newark | Shielded Multiconductor Cable, 2 Conductor, 22Awg, 100Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:2Conductor, Wire Gauge:22Awg, Conductor Area Csa:0.35Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M Rohs Compliant: Yes |Alpha Wire 5192C SL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$205.3000 | Buy Now |
DISTI #
5192CSL005-ND
|
DigiKey | CABLE 2CON 22AWG SLATE SHLD 100' Min Qty: 1 Lead time: 8 Weeks Container: Spool |
6 In Stock |
|
$290.8100 | Buy Now |
DISTI #
602-5192C-100
|
Mouser Electronics | Multi-Conductor Cables 22AWG 2C SHIELD 100ft SPOOL SLATE RoHS: Compliant | 4 |
|
$290.8000 / $290.8100 | Buy Now |
DISTI #
70138341
|
RS | Multiconductor, 2C, 22AWG, Stranded, Foil, Gray, PVC, Xtra-Guard 1 Series | Alpha Wire 5192C SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 3 Weeks, 0 Days Container: ft. Coil | 0 |
|
$290.8100 | RFQ |
DISTI #
5192C-SL005
|
TME | Wire, Xtra Guard® 1, 2x22AWG, Al-PET foil, PVC, dark grey, 300V Min Qty: 1 | 1 |
|
$275.3700 | Buy Now |