Part Details for 51924 by Qoltec
Overview of 51924 by Qoltec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51924
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QOLTEC-51924
|
TME | Converter: DC/AC, 300W, Uout: 230VAC, 12VDC, 106x180x55mm, 90% Min Qty: 1 | 1 |
|
$26.9600 / $31.1100 | Buy Now |