Part Details for 51915-234LF by Amphenol Corporation
Overview of 51915-234LF by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9234-LF500EBZ | Analog Devices | AD9234-500EBZ up to 1GHz input | |
AD9234-LF1000EBZ | Analog Devices | AD9234-1000EBZ up to 1GHz inpu |
Price & Stock for 51915-234LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51915-234LF
|
Avnet Americas | Conn Power RCP 12Power/24Signal POS 5.08mm/2.54mm Press Fit RA Thru-Hole 120 Terminal 1 Port Tray - Trays (Alt: 51915-234LF) RoHS: Compliant Min Qty: 264 Package Multiple: 66 Container: Tray | 0 |
|
RFQ |