Part Details for 51907-004GLF by Amphenol FCi
Overview of 51907-004GLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51907-006LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12P Right Angle Header. | |
51907-001LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P 24S 2P Right Angle Header. | |
51907-004LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3ACP 4P 24S 6P Right Angle Header. |
Part Details for 51907-004GLF
51907-004GLF CAD Models
51907-004GLF Part Data Attributes
|
51907-004GLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
51907-004GLF
Amphenol FCi
Board Connector, 37 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS: 5.08 MM | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 51907-004GLF
This table gives cross-reference parts and alternative options found for 51907-004GLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51907-004GLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51702-31302400CC | Board Connector, 37 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 51907-004GLF vs 51702-31302400CC |
51907-004GLF | Board Connector, 37 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 51907-004GLF vs 51907-004GLF |
51702-30503200AA | Board Connector, 37 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 51907-004GLF vs 51702-30503200AA |
51705-10002809A0 | Board Connector, 37 Contact(s), 4 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 51907-004GLF vs 51705-10002809A0 |
51726-30902800A | Board Connector, 37 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 51907-004GLF vs 51726-30902800A |
51705-10002017C0LF | Board Connector, 37 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 51907-004GLF vs 51705-10002017C0LF |
51726-31702000A | Board Connector, 37 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 51907-004GLF vs 51726-31702000A |
51702-31702000AALF | Board Connector, 37 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 51907-004GLF vs 51702-31702000AALF |
51701-30002017AALF | Board Connector, 37 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 51907-004GLF vs 51701-30002017AALF |
51701-30002413AALF | Board Connector, 37 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 51907-004GLF vs 51701-30002413AALF |