There are no models available for this part yet.
Overview of 51900 by Flambeau Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008AI-12-33E-10.519000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BI-12-33E-10.519000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for 51900 by Flambeau Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
510-1093-ND
|
DigiKey | CASE BLACK 1.14"L X 0.43"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$201.7800 | Buy Now | |
DISTI #
866-51900
|
Mouser Electronics | Storage Boxes & Cases Aegis 29 | 0 |
|
$181.0700 / $201.7800 | Order Now |