Part Details for 5187-K-36 by Pomona Electronics
Results Overview of 5187-K-36 by Pomona Electronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5187-K-36 Information
5187-K-36 by Pomona Electronics is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51871-005LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 6P Right Angle Cable Receptacle. | |
51871-001LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 6P Right Angle Receptacle. | |
51870-001LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 6P Right Angle Header, Solder To Board |
Price & Stock for 5187-K-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10M4718
|
Newark | Test Lead, 914.4Mm, 300V, Bnc Connector Type:Bnc Plug, Test Connector Type B:Hook Clips X 2, Lead... more RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.2000 / $44.0900 | Buy Now |
DISTI #
501-2334-ND
|
DigiKey | TEST LEAD BNC TO GRAB HOOK 36" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
30 In Stock |
|
$38.2376 / $38.8900 | Buy Now |
DISTI #
565-5187-K-36
|
Mouser Electronics | Test Leads BNC(M) GRBR RG174U RoHS: Compliant | 7 |
|
$38.2400 | Buy Now |
DISTI #
70198266
|
RS | Test Clip, Brass, Beryllium Copper,20 AWG,41 x 36,0.1",Glass Filled Nylon, PVC | Pomona Electronics ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 4 |
|
$38.8900 | Buy Now |
|
Onlinecomponents.com | Cable Assembly RG174/U 0.914m 26AWG BNC to Test Clip M-M RoHS: Compliant |
1 In Stock |
|
$40.3200 / $53.7460 | Buy Now |
DISTI #
POM-5187-K-36
|
TME | Test lead, BNC plug,clip-on hook probe x2, Urated: 300V, Z: 50Ω Min Qty: 1 | 0 |
|
$43.8600 / $46.7800 | RFQ |
|
Master Electronics | Cable Assembly RG174/U 0.914m 26AWG BNC to Test Clip M-M RoHS: Compliant |
1 In Stock |
|
$40.3200 / $53.7460 | Buy Now |
DISTI #
34638.1
|
TestEquity LLC | Pomona 5187-K-36 BNC (M) To Minigrabber Test Clip, RG174/U, 36" Long, 300 V, Black/Red, 5187 Series | 3 |
|
$44.9900 | Buy Now |
|
Vyrian | Connectors | 9 |
|
RFQ |
Part Details for 5187-K-36
5187-K-36 CAD Models
5187-K-36 Part Data Attributes
|
5187-K-36
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
5187-K-36
Pomona Electronics
Interconnection Device
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | APPLICABLE CABLE: RG 174/U, CABLE LENGTH: 36INCH | |
Connector Type | INTERCONNECTION DEVICE |