-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal, 1.42mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H7839
|
Newark | Terminal, Ring Tongue, #6, Crimp, Red, Stud Size - Metric:M3.5, Stud Size - Imperial:#6, Wire Size Awg Max:16Awg, Conductor Area Csa:1.42Mm², Product Range:Pidg Series, Insulator Colour:Red, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 51863 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25363 |
|
$0.2000 / $0.3500 | Buy Now |
DISTI #
A27233-ND
|
DigiKey | CONN RING CIRC 16-22AWG #6 CRIMP Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
38901 In Stock |
|
$0.1828 / $0.3300 | Buy Now |
DISTI #
51863
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 19.86mm 6.35mm Tin Loose Piece - Bulk (Alt: 51863) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 2309010123 Factory Stock |
|
$0.0818 | Buy Now |
DISTI #
571-51863
|
Mouser Electronics | Terminals PIDG 22-16 RoHS: Compliant | 64959 |
|
$0.1430 / $0.4000 | Buy Now |
DISTI #
V36:1790_07438738
|
Arrow Electronics | PIDG Ring Tongue Terminal 16-22AWG Copper Red 19.86mm Tin Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks Date Code: 2410 | Americas - 5084 |
|
$0.1425 / $0.3208 | Buy Now |
|
Future Electronics | PIDG 22-16 AWG Straight Closed Barrel Ring Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 49 Weeks Container: Box | 7Box |
|
$0.1390 / $0.1650 | Buy Now |
|
Bisco Industries | 2424 |
|
Buy Now | ||
DISTI #
AMP51863
|
Heilind Electronics | PIDG R 22-16 COMM 22-18 MIL 6 | Americas - 61820 in Stock60000 On Order |
|
$0.1627 / $0.2056 | Buy Now |
|
Onlinecomponents.com | TERM, R, PIDG, 22-16/22-18, #6(M3.5) RoHS: Compliant |
114977 In Stock 100000 On Order |
|
$0.1349 / $0.1531 | Buy Now |
DISTI #
76827283
|
Verical | PIDG Ring Tongue Terminal 16-22AWG Copper Red 19.86mm Tin Loose RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2110 | Americas - 105327 |
|
$0.1776 / $0.2126 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
51863
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
51863
TE Connectivity
Ring Terminal, 1.42mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATERIAL: COPPER; INSULATION: NYLON | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for 51863. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51863, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
53407-1 | PIDG PVF2 R 22-16COM22-18MIL 6 | TE Connectivity | 51863 vs 53407-1 |
MVU18-6R/SK | RING TERMINAL | 3M Electronics | 51863 vs MVU18-6R/SK |
BACT12AC2 | Ring Terminal, 1.42mm2 | TE Connectivity | 51863 vs BACT12AC2 |
696422-4 | PIDG PVF2 R 22-16COM22-18MIL 6 | TE Connectivity | 51863 vs 696422-4 |
190730043 | Ring Terminal, | Molex | 51863 vs 190730043 |
MVU18-6R/SK | Ring Terminal | 3M Interconnect | 51863 vs MVU18-6R/SK |