Part Details for 5182-2SG-330 by Switchcraft Conxall
Overview of 5182-2SG-330 by Switchcraft Conxall
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPD3015-182MLB | Coilcraft Inc | General Purpose Inductor, 1.8uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
LPS3015-182MLC | Coilcraft Inc | General Purpose Inductor, 1.8uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
LPS5015-182MLC | Coilcraft Inc | General Purpose Inductor, 1.8uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT |
Price & Stock for 5182-2SG-330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10J3505
|
Newark | Multi-Con Cable-Cable #12 Solder |Switchcraft/conxall 5182-2SG-330 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1000 / $13.3200 | Buy Now |
DISTI #
5182-2SG-330-ND
|
DigiKey | CONN RCPT FMALE 2P GOLD SLDR CUP Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.4263 | Buy Now |
DISTI #
502-5182-2SG-330
|
Mouser Electronics | Standard Circular Connector MULTI-CON CBL-CBL SOLDER RoHS: Compliant | 22 |
|
$7.3600 / $12.7000 | Buy Now |
DISTI #
70933579
|
RS | MULTI-CON CABLE-CABLE #12 SOLDER | Conxall 5182-2SG-330 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$10.6200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.0800 / $11.7800 | Buy Now |
|
Electroshield | Multi-Con-X Plastic Connector Straight Cable Receptacle 2 Socket - Solder Contacts | 201 |
|
$9.1300 / $11.1200 | Buy Now |
DISTI #
000000000001505076
|
Sager | Standard Circular Connector MULTI-CON CBL-CBL SOLDER Min Qty: 1 | 0 |
|
$7.4800 / $10.5100 | Buy Now |