Part Details for 5182-2240-00 by TE Connectivity
Overview of 5182-2240-00 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 5182-2240-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn SMB-SMA Adapter PL/RCP 0Hz to 4GHz 50Ohm ST Panel Mount Gold RoHS: Compliant |
2 Partner Stock |
|
$76.8100 / $95.8500 | Buy Now |
|
Master Electronics | Conn SMB-SMA Adapter PL/RCP 0Hz to 4GHz 50Ohm ST Panel Mount Gold RoHS: Compliant |
2 Partner Stock |
|
$76.8100 / $95.8500 | Buy Now |
Part Details for 5182-2240-00
5182-2240-00 CAD Models
5182-2240-00 Part Data Attributes:
|
5182-2240-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5182-2240-00
TE Connectivity
MALE-FEMALE, RF STRAIGHT ADAPTER, PLUG-JACK
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Adapter Style | SMB-OSM | |
Additional Feature | CAPTIVE CENTER CONTACT | |
Body/Shell Style | PLUG-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | AU,AU | |
Contact Gender | MALE-FEMALE | |
Contact Material | BERYLLIUM COPPER, BERYLLIUM COPPER | |
Contact Style | COAX | |
Coupling Type | SNAP-THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.3 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Contacts:Side 1 | 1 | |
Number of Contacts:Side 2 | 1 | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | STAINLESS STEEL | |
Total Number of Contacts | 1 | |
VSWR | 1.16 |