Part Details for 5180-2SG-330 by Switchcraft Conxall
Overview of 5180-2SG-330 by Switchcraft Conxall
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 | |
2SC3518(0)-Z-E1-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, MP-3Z, / | |
5962-9051801MEA | Renesas Electronics Corporation | CMOS Programmable Bit Rate Generator, CERDIP, /Tube |
Price & Stock for 5180-2SG-330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10J3441
|
Newark | Multi-Con Cable-Cable #12 Crimp |Switchcraft/conxall 5180-2SG-330 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6100 / $11.5300 | Buy Now |
DISTI #
SC2965-ND
|
DigiKey | CONN RCPT FMALE 2POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
44 In Stock |
|
$5.9500 / $7.7700 | Buy Now |
DISTI #
502-5180-2SG-330
|
Mouser Electronics | Standard Circular Connector MULTI-CON CBL-CBL CRIMP RoHS: Compliant | 0 |
|
$5.9500 / $6.2500 | Order Now |
DISTI #
70933511
|
RS | MULTI-CON CABLE-CABLE #12 CRIMP | Conxall 5180-2SG-330 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$9.2300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.0000 / $10.2000 | Buy Now |
|
Electroshield | Multi-Con-X Plastic Connector Straight Cable Receptacle 2 Socket - Crimp Contacts | 72 |
|
$7.9100 / $9.6300 | Buy Now |
DISTI #
000000000001505006
|
Sager | Standard Circular Connector MULTI-CON CBL-CBL CRIMP Min Qty: 1 | 0 |
|
$6.4600 / $9.1000 | Buy Now |
Part Details for 5180-2SG-330
5180-2SG-330 CAD Models
5180-2SG-330 Part Data Attributes
|
5180-2SG-330
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
5180-2SG-330
Switchcraft Conxall
Circular Connector, 2 Contact(s), Polyamide, Female, Crimp Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |