Part Details for 518-77-432M31-001106 by PRECI-DIP SSA
Overview of 518-77-432M31-001106 by PRECI-DIP SSA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68001-106HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, , 6 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 518-77-432M31-001106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
518-77-432M31-001106-ND
|
DigiKey | CONN SOCKET PGA 432POS GOLD Min Qty: 312 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$70.4661 | Buy Now |
DISTI #
437-1877432M31001106
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 0 |
|
$224.3900 / $232.7300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$200.6700 / $350.2600 | Buy Now |
Part Details for 518-77-432M31-001106
518-77-432M31-001106 CAD Models
518-77-432M31-001106 Part Data Attributes
|
518-77-432M31-001106
PRECI-DIP SSA
Buy Now
|
Compare Parts:
518-77-432M31-001106
PRECI-DIP SSA
|
Samacsys Manufacturer | Preci-Dip |