Part Details for 517M52020CTR by CTS Corporation
Overview of 517M52020CTR by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 517M52020CTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
110-517M52020CTR-ND
|
DigiKey | XTAL OSC TCXO 52.0000MHZ HCMOS Min Qty: 3000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9721 | Buy Now |
DISTI #
517M52020CTR
|
Avnet Americas | Temperature Compensated Crystal Oscillator (TCXO) 52MHz ?2ppm HCMOS 4-Pin CSMD T/R - Tape and Reel (Alt: 517M52020CTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
774-517M52020CTR
|
Mouser Electronics | TCXO Oscillators 2.0mm x 1.6mm Surface Mount HCMOS TCXO, 52.000000MHz, +1.8V, 2.0ppm Stability, -20/+70 C, 3k/reel RoHS: Compliant | 0 |
|
$1.9000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$1.7800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7700 / $4.8400 | Buy Now |
Part Details for 517M52020CTR
517M52020CTR CAD Models
517M52020CTR Part Data Attributes
|
517M52020CTR
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
517M52020CTR
CTS Corporation
HCMOS Output Clock Oscillator, 52MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION | |
Aging | 1 PPM/FIRST YEAR | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 2% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 52 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.06X.08,50/38 | |
Physical Dimension | 2.0mm x 1.6mm x 0.8mm | |
Rise Time-Max | 5 ns | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for 517M52020CTR
This table gives cross-reference parts and alternative options found for 517M52020CTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 517M52020CTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
521M50020DTR | HCMOS Output Clock Oscillator, 50MHz Nom, | CTS Corporation | 517M52020CTR vs 521M50020DTR |
526M50020CTR | HCMOS Output Clock Oscillator, 50MHz Nom, | CTS Corporation | 517M52020CTR vs 526M50020CTR |
533M52020DTT | HCMOS Output Clock Oscillator, 52MHz Nom, | CTS Corporation | 517M52020CTR vs 533M52020DTT |
521M52020CTR | HCMOS Output Clock Oscillator, 52MHz Nom, | CTS Corporation | 517M52020CTR vs 521M52020CTR |
517M52020ITR | HCMOS Output Clock Oscillator, 52MHz Nom, | CTS Corporation | 517M52020CTR vs 517M52020ITR |
533M50020DTT | HCMOS Output Clock Oscillator, 50MHz Nom, | CTS Corporation | 517M52020CTR vs 533M50020DTT |
517M48020DTR | HCMOS Output Clock Oscillator, 48MHz Nom, | CTS Corporation | 517M52020CTR vs 517M48020DTR |
533M50020CTT | HCMOS Output Clock Oscillator, 50MHz Nom, | CTS Corporation | 517M52020CTR vs 533M50020CTT |
526M50020ITR | HCMOS Output Clock Oscillator, 50MHz Nom, | CTS Corporation | 517M52020CTR vs 526M50020ITR |
533M50020ITT | HCMOS Output Clock Oscillator, 50MHz Nom, | CTS Corporation | 517M52020CTR vs 533M50020ITT |