517D336M100CC6A
Vishay Sprague
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of 517D336M100CC6A by Vishay Sprague

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 517D336M100CC6A by Vishay Sprague
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 517D336M100CC6A by Vishay Sprague

517D336M100CC6A
Vishay Sprague
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY SPRAGUE
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
33 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.099 mA
Manufacturer Series
517D
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
100 V
Ripple Current
160 mA
Surface Mount
NO
Tan Delta
0.08
Terminal Shape
WIRE
Want to compare parts?
  1. 517D336M100CC6A
    Vishay Sprague
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for 517D336M100CC6A

This table gives cross-reference parts and alternative options found for 517D336M100CC6A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 517D336M100CC6A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EKMF101ETD330MJC5S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED Chemi-Con 517D336M100CC6A vs EKMF101ETD330MJC5S
UPG2A330MPH CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED Nichicon Corporation 517D336M100CC6A vs UPG2A330MPH
UST2A330M0811BB CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED Samsung Semiconductor 517D336M100CC6A vs UST2A330M0811BB
2ASSP00033MCE10X12.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED Rubycon Corporation 517D336M100CC6A vs 2ASSP00033MCE10X12.5
ELXV101ETC330MJ16S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Chemi-Con 517D336M100CC6A vs ELXV101ETC330MJ16S
BKME101ETB330MK20S Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con 517D336M100CC6A vs BKME101ETB330MK20S
NRWA330M100V10X12.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED NIC Components Corp 517D336M100CC6A vs NRWA330M100V10X12.5
ECEA2AGE330I Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED Panasonic Electronic Components 517D336M100CC6A vs ECEA2AGE330I
B41858C9336M007 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT TDK Corporation 517D336M100CC6A vs B41858C9336M007
UVY2A330MPR1TD CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN Nichicon Corporation 517D336M100CC6A vs UVY2A330MPR1TD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 517D336M100CC6A by Vishay Sprague.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 517D336M100CC6A by Vishay Sprague

Select Manufacturer
Which Manufacturer of 517D336M100CC6A would you like to use for your alert(s)?
  • Please alert me when 517D336M100CC6A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 517D336M100CC6A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 517D336M100CC6A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 517D336M100CC6A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 517D336M100CC6A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 517D336M100CC6A by Vishay Sprague

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: