Part Details for 517D336M250DK6AE3 by Vishay Intertechnologies
Overview of 517D336M250DK6AE3 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 517D336M250DK6AE3
517D336M250DK6AE3 CAD Models
517D336M250DK6AE3 Part Data Attributes
|
517D336M250DK6AE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
517D336M250DK6AE3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.865 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 190 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 517D336M250DK6AE3
This table gives cross-reference parts and alternative options found for 517D336M250DK6AE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 517D336M250DK6AE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
517D336M250DK6AE3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250 V, 33 uF, THROUGH HOLE MOUNT, CAN, RADIAL LEADED, ROHS COMPLIANT | Vishay Sprague | 517D336M250DK6AE3 vs 517D336M250DK6AE3 |
RJ4-250V330MI6#-G9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 33uF, | ELNA America Inc | 517D336M250DK6AE3 vs RJ4-250V330MI6#-G9 |
MALREKE00FG233N00K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250 V, 33 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Roederstein | 517D336M250DK6AE3 vs MALREKE00FG233N00K |
RGA330M2ESC-1325T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 33uF, | Lelon Electronics Corp | 517D336M250DK6AE3 vs RGA330M2ESC-1325T |
RJ3-250V330MI6#-F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 33uF, | ELNA America Inc | 517D336M250DK6AE3 vs RJ3-250V330MI6#-F |
RGA330M2ESA-1325P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 33uF, | Lelon Electronics Corp | 517D336M250DK6AE3 vs RGA330M2ESA-1325P |
TYRL2E336E25ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 33uF | TE Connectivity | 517D336M250DK6AE3 vs TYRL2E336E25ML |
105RB336M250DK3A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | 517D336M250DK6AE3 vs 105RB336M250DK3A |
RJ3-250V330MI6#-G96 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 33uF, | ELNA America Inc | 517D336M250DK6AE3 vs RJ3-250V330MI6#-G96 |
105RB336M250DK2E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | 517D336M250DK6AE3 vs 105RB336M250DK2E |