-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.8FH,R05H.7,120,08/Sn,TR,SC,PS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ0320
|
Newark | Connectors 0.8Fh R05H.7 120 08/Sn Tr Sc Ps |Amp Te Connectivity 5179160-5 RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0900 | Buy Now |
DISTI #
2266-5179160-5TR-ND
|
DigiKey | CONN RCPT 120POS SMD GOLD Min Qty: 1 Lead time: 24 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
924 In Stock |
|
$7.1400 | Buy Now |
DISTI #
A118163CT-ND
|
DigiKey | CONN RCPT 120POS SMD GOLD Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.8638 / $8.7000 | Buy Now |
DISTI #
5179160-5
|
Avnet Americas | Conn Board to Board RCP 120 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: 5179160-5) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Container: Reel | 0 |
|
$3.8443 / $5.6901 | Buy Now |
DISTI #
571-5179160-5
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.8FH R05H.7 120 08/Sn TR SC PS RoHS: Compliant | 0 |
|
$7.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 700 | 0 |
|
$5.8300 | Buy Now |
DISTI #
AMP5179160-5
|
Heilind Electronics | 0.8FHR05H.712008/SnTRSCPS | Americas - 0 in Stock |
|
$7.2764 | Buy Now |
|
Onlinecomponents.com | Conn Board to Board RCP 120 POS 0.8mm Solder ST Top Entry SMD T/R RoHS: Compliant |
924 Partner Stock |
|
$6.9700 / $9.1500 | Buy Now |
DISTI #
53908516
|
Verical | Conn Board to Board RCP 120 POS 0.8mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 700 Package Multiple: 700 | Americas - 700 |
|
$6.6900 | Buy Now |
DISTI #
AMP5179160-5
|
Interstate Connecting Components | 0.8FHR05H.712008/SnTRSCPS | 0 |
|
$7.2764 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5179160-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5179160-5
TE Connectivity
0.8FH,R05H.7,120,08/Sn,TR,SC,PS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | PEG | |
Body Breadth | 0.252 inch | |
Body Depth | 0.197 inch | |
Body Length | 2.283 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 2000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.031 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 7.0866 mm | |
Panel Mount | NO | |
Plating Thickness | 8u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 120 | |
UL Flammability Code | 94V-0 |