5178647-4
TE Connectivity
Description: CHAMP 050 B-T-B REC HDR ASSY H

Overview of 5178647-4 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 14 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Internet of Things (IoT) Industrial Automation Smart Cities Telecommunications Communication and Networking

Price & Stock for 5178647-4 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 2266-5178647-4-ND
DigiKey CHAMP 050 B-T-B REC HDR ASSY H Min Qty: 15 Lead time: 27 Weeks Container: Tray MARKETPLACE PRODUCT 3600
In Stock
  • 15 $6.3300
$6.3300 Buy Now
DISTI # 5178647-4-ND
DigiKey CHAMP 050 B-T-B REC HDR ASSY H Min Qty: 15 Lead time: 27 Weeks Container: Box Temporarily Out of Stock
  • 1,200 $5.9067
$5.9067 Buy Now
DISTI # 5178647-4
Avnet Americas CHAMP 050 B-T-B REC HDR ASSY H - Bulk (Alt: 5178647-4) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 25 Weeks, 0 Days Container: Bulk 0
  • 1,200 $5.8068
  • 2,000 $5.6409
  • 3,200 $5.4750
  • 6,000 $5.3091
  • 12,000 $5.1432
$5.1432 / $5.8068 Buy Now
DISTI # 571-5178647-4
Mouser Electronics Board to Board & Mezzanine Connectors CHAMP 050 B-T-B REC HDR ASSY H RoHS: Compliant 0
  • 1,200 $5.6700
$5.6700 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 400 Lead time: 28 Weeks Container: Tray 0
Tray
  • 1,200 $4.8800
$4.8800 Buy Now
DISTI # AMP5178647-4
Heilind Electronics CHAMP 050 B-T-B REC HDR ASSY H Americas - 0 in Stock
  • 1,200 $6.1906
  • 1,240 $6.0996
$6.0996 / $6.1906 Buy Now
Onlinecomponents.com CHAMP 050 B-T-B REC HDR ASSY H RoHS: Compliant 3600 Partner Stock
  • 5 $6.4600
  • 50 $6.1200
  • 100 $6.0200
  • 300 $5.9300
  • 600 $5.8500
  • 900 $5.7600
  • 1,200 $5.6700
$5.6700 / $6.4600 Buy Now
DISTI # 65686138
Verical CHAMP 050 B-T-B REC HDR ASSY H RoHS: Compliant Min Qty: 11 Package Multiple: 1 Americas - 3600
  • 1 $5.9400
  • 60 $5.8300
  • 150 $5.7100
  • 250 $5.6000
  • 1,200 $5.5000
  • 3,000 $5.1500
$5.1500 / $5.9400 Buy Now
DISTI # 51786474-TEC
TME 5178647-4 Min Qty: 8 3600
  • 8 $5.2484
  • 65 $5.1311
  • 150 $4.5445
  • 300 $4.4532
$4.4532 / $5.2484 Buy Now
DISTI # AMP5178647-4
Interstate Connecting Components CHAMP 050 B-T-B REC HDR ASSY H 0
  • 1,200 $6.1906
  • 1,240 $6.0996
$6.0996 / $6.1906 Buy Now
Chip 1 Exchange INSTOCK 4680
RFQ
DISTI # 5178647-4
Avnet Abacus (Alt: 5178647-4) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 113 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S114401032185
Chip1Stop DUPLEX 20 Kbps DATA-LINK MODULE AMP OPTIMATE MINI-DNP CONN RoHS: Compliant 3600
  • 15 $6.7100
  • 60 $6.5700
  • 150 $6.0700
  • 250 $5.9200
  • 1,200 $5.4700
  • 3,000 $4.5600
$4.5600 / $6.7100 Buy Now
Master Electronics CHAMP 050 B-T-B REC HDR ASSY H RoHS: Compliant 3600 Partner Stock
  • 5 $6.4600
  • 50 $6.1200
  • 100 $6.0200
  • 300 $5.9300
  • 600 $5.8500
  • 900 $5.7600
  • 1,200 $5.6700
$5.6700 / $6.4600 Buy Now

CAD Models for 5178647-4 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 5178647-4 by TE Connectivity

5178647-4
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Factory Lead Time
25 Weeks
Samacsys Manufacturer
TE Connectivity
Body Depth
1.08 inch
Connector Type
TELECOM AND DATACOM CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Material
NOT APPLICABLE
Contact Pattern
STAGGERED
DIN Conformance
NO
Dielectric Withstanding Voltage
500VAC V
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Material
GLASS FILLED POLYAMIDE66
MIL Conformance
NO
Mains Connector Rating
1A
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
7.874u inch
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Length
0.122 inch
Terminal Pitch
1.27 mm
Termination Type
SOLDER
Total Number of Contacts
36
UL Flammability Code
94V-0
Want to compare parts?
  1. 5178647-4
    TE Connectivity
    CHAMP 050 B-T-B REC HDR ASSY H
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5178647-4 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5178647-4 by TE Connectivity

Select Manufacturer
Which Manufacturer of 5178647-4 would you like to use for your alert(s)?
  • Please alert me when 5178647-4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5178647-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5178647-4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5178647-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5178647-4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5178647-4 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: