-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.8FH,R05H.5,060,08/Sn,TU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5177983-2 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K4199
|
Newark | Connector, Stacking, Rcpt, 60Pos, 2Row, Mezzanine Connector Type:Receptacle, Pitch Spacing:0.8Mm, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$4.1600 / $4.4800 | Buy Now |
DISTI #
A115320-ND
|
DigiKey | CONN RCPT 60POS SMD GOLD Min Qty: 1 Lead time: 8 Weeks Container: Tube |
993 In Stock |
|
$3.9075 / $5.6500 | Buy Now |
DISTI #
5177983-2
|
Avnet Americas | Conn Stacking Receptacle 60 POS 0.8mm Solder ST SMD Box/Tube - Rail/Tube (Alt: 5177983-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 2 Days Container: Tube |
6770 |
|
$2.3028 | Buy Now |
DISTI #
571-5177983-2
|
Mouser Electronics | Board to Board & Mezzanine Connectors 60P 5mm RECEPTACLE STACK HEIGHT 5-8mm RoHS: Compliant | 3721 |
|
$2.7700 / $4.1300 | Buy Now |
DISTI #
E02:0323_01929123
|
Arrow Electronics | Conn Fine Pitch Connector RCP 60 POS 0.8mm Solder ST Top Entry SMD Box/Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2436 | Europe - 4404 |
|
$1.8627 / $3.3020 | Buy Now |
DISTI #
V99:2348_07466594
|
Arrow Electronics | Conn Fine Pitch Connector RCP 60 POS 0.8mm Solder ST Top Entry SMD Box/Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2219 | Americas - 4103 |
|
$2.2890 / $2.8207 | Buy Now |
|
Future Electronics | 60 Position 2 Row Board to Board Mezzanine Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 16 Package Multiple: 2400 Lead time: 7 Weeks Container: Tube |
128 Tube |
|
$2.0400 | Buy Now |
DISTI #
AMP5177983-2
|
Heilind Electronics | 0.8FH,R05H.5,060,08/SN,TU | Americas - 0 in Stock |
|
$3.0812 | Buy Now |
|
Onlinecomponents.com | 0.8FH,R05H.5,060,08/Sn,TU RoHS: Compliant |
1164 In Stock |
|
$2.6600 / $8.1600 | Buy Now |
DISTI #
83710006
|
Verical | Conn Fine Pitch Connector RCP 60 POS 0.8mm Solder ST Top Entry SMD Box/Tube RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2301 | Americas - 4800 |
|
$4.9490 / $5.5370 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5177983-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5177983-2
TE Connectivity
0.8FH,R05H.5,060,08/Sn,TU
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.236 inch | |
Body Depth | 0.197 inch | |
Body Length | 1.173 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 100 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .8896 N | |
Insulation Resistance | 2000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.031 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.3942 mm | |
Panel Mount | NO | |
Plating Thickness | 8u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .0973 N |
This table gives cross-reference parts and alternative options found for 5177983-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5177983-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FX4C2-60S-1.27DSAL | Hirose Electric Co Ltd | Check for Price | Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Beige Insulator, Receptacle | 5177983-2 vs FX4C2-60S-1.27DSAL |
FX4B3-60S-1.27SV | Hirose Electric Co Ltd | Check for Price | Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle | 5177983-2 vs FX4B3-60S-1.27SV |
FX4A1-60S-1.27SV | Hirose Electric Co Ltd | Check for Price | Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle | 5177983-2 vs FX4A1-60S-1.27SV |
5-179009-2 | TE Connectivity | Check for Price | 60 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, RECEPTACLE | 5177983-2 vs 5-179009-2 |
FX4C-60S-1.27DSAL | Hirose Electric Co Ltd | Check for Price | Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Beige Insulator, Receptacle | 5177983-2 vs FX4C-60S-1.27DSAL |
6612490-4 | TE Connectivity | Check for Price | .6FHR04H,060,S,GIG,08/Sn,TR,NSYes | 5177983-2 vs 6612490-4 |
6123000-2 | TE Connectivity | $1.7350 | 0.8FH,R05H.5,060,30/Sn,TU | 5177983-2 vs 6123000-2 |
5316136-4 | TE Connectivity | Check for Price | .6FHR04H,060,S,STD,08/SP,ST,NSNo | 5177983-2 vs 5316136-4 |
177985-2 | TE's AMP | Check for Price | 60 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, RECEPTACLE | 5177983-2 vs 177985-2 |
FX4B2-60S-1.27SV | Hirose Electric Co Ltd | Check for Price | Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle | 5177983-2 vs FX4B2-60S-1.27SV |