51773-006LF
Description: PwrBlade®, Power Supply Connectors, 5P Right Angle Receptacle.

Overview of 51773-006LF by Amphenol Communications Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Environmental Monitoring Internet of Things (IoT) Space Technology Smart Cities Aerospace and Defense Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Robotics and Drones

Price & Stock for 51773-006LF by Amphenol Communications Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # 64AC6062
Newark Pwrblade Rar Stb-51773-006Lf/Tray |Amphenol Communications Solutions 51773-006LF Min Qty: 660 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $4.6900
  • 1,000 $4.2200
$4.2200 / $4.6900 Buy Now
DISTI # 51773-006LF-ND
DigiKey CONN RCPT BLADE PWR 5POS EDGE MT Min Qty: 660 Lead time: 23 Weeks Container: Tray Temporarily Out of Stock
  • 660 $4.8276
$4.8276 Buy Now

CAD Models for 51773-006LF by Amphenol Communications Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 51773-006LF by Amphenol Communications Solutions

51773-006LF
Amphenol Communications Solutions
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL ICC
Package Description
LEAD FREE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Board Mounting Option
HOLE .086-.098
Body Breadth
0.47 inch
Body Depth
0.82 inch
Body Length
1.9 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Arrangement
S0P5
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Resistance
0.7 mΩ
Contact Style
HYBRID
DIN Conformance
NO
Durability
200 Cycles
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
7.1168 N
Insulation Resistance
10000000000 Ω
Insulator Material
GLASS FILLED POLYETHYLENE
JESD-609 Code
e3
MIL Conformance
NO
Mixed Contacts
NO
Mounting Option 1
GUIDE PIN
Mounting Option 2
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Reference Standard
UL
Terminal Length
0.135 inch
Terminal Pitch
6.35 mm
Termination Type
SOLDER
Total Number of Contacts
4
UL Flammability Code
94V-0
Withdrawl Force-Min
2.224 N
Want to compare parts?
  1. 51773-006LF
    Amphenol Communications Solutions
    PwrBlade®, Power Supply Connectors, 5P Right Angle Receptacle.
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 51773-006LF by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 51773-006LF by Amphenol Communications Solutions

  • Please alert me when 51773-006LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 51773-006LF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 51773-006LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 51773-006LF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 51773-006LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 51773-006LF by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: