Part Details for 5176C SL005 by Alpha Wire
Overview of 5176C SL005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5176C SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F6323
|
Newark | Shielded Multiconductor Cable, 6 Conductor, 16Awg, 100Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:6Conductor, Wire Gauge:16Awg, Conductor Area Csa:1.23Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M Rohs Compliant: Yes |Alpha Wire 5176C SL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$1,760.9300 | Buy Now |
DISTI #
A5176C-100-ND
|
DigiKey | CABLE 6CON 16AWG SLATE SHLD 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
2 In Stock |
|
$1,586.0933 / $1,624.3000 | Buy Now |
DISTI #
602-5176C-100
|
Mouser Electronics | Multi-Conductor Cables 16AWG 6C SHIELD 100ft SPOOL SLATE RoHS: Compliant | 0 |
|
$1,586.0900 / $1,607.1300 | Order Now |
DISTI #
70138513
|
RS | Multiconductor, 6C, 16AWG, Foil/Braid, Gray, Xtra-Guard 1 Series | Alpha Wire 5176C SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 1 |
|
$1,624.3000 | Buy Now |
DISTI #
5176C-SL005
|
TME | Wire, Xtra Guard® 1, 6x16AWG, PVC, dark grey, 300V, 30.5m, 100ft Min Qty: 1 | 0 |
|
$1,498.1900 / $1,926.2500 | RFQ |
Part Details for 5176C SL005
5176C SL005 CAD Models
5176C SL005 Part Data Attributes
|
5176C SL005
Alpha Wire
Buy Now
|
Compare Parts:
5176C SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |