Part Details for 5176C SL001 by Alpha Wire
Overview of 5176C SL001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5176C SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F7476
|
Newark | Shielded Multiconductor Cable, 6 Conductor, 16Awg, 1000Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:6Conductor, Wire Gauge:16Awg, Conductor Area Csa:1.23Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M Rohs Compliant: Yes |Alpha Wire 5176C SL001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$9,817.7000 | Buy Now |
DISTI #
216-5176CSL001-ND
|
DigiKey | CABLE 6COND 16AWG SHLD Min Qty: 1000 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$8.8430 | Buy Now |
DISTI #
602-5176CSL001
|
Mouser Electronics | Multi-Conductor Cables XTRA-GUARD 1 | 0 |
|
$8,842.0000 | Order Now |
DISTI #
70479399
|
RS | Multiconductor, 6C, 16AWG, Stranded, Foil/Braid, Slate PVC, Xtra-Guard 1 Series | Alpha Wire 5176C SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$12,557.7100 | RFQ |
DISTI #
5176C-SL001
|
TME | Wire, Xtra Guard® 1, 6x16AWG, PVC, dark grey, 300V, 305m, 1000ft Min Qty: 1 | 0 |
|
$8,937.4000 / $11,490.9500 | RFQ |