Part Details for 51767-30600000A0 by Amphenol Communications Solutions
Overview of 51767-30600000A0 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51767-11900000C0LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 19P Right Angle Receptacle, Press Fit | |
51767-10600000B0LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 6P STB Right Angle Receptacle. | |
51767-10900000C0LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 9P Right Angle Receptacle, Press Fit |
Part Details for 51767-30600000A0
51767-30600000A0 CAD Models
51767-30600000A0 Part Data Attributes
|
51767-30600000A0
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
51767-30600000A0
Amphenol Communications Solutions
Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |
Alternate Parts for 51767-30600000A0
This table gives cross-reference parts and alternative options found for 51767-30600000A0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51767-30600000A0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
95287-306 | Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | 51767-30600000A0 vs 95287-306 |
95287-406H | Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | 51767-30600000A0 vs 95287-406H |
90148-4206 | Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Molex | 51767-30600000A0 vs 90148-4206 |
75236-045 | Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 51767-30600000A0 vs 75236-045 |
95287-306H | Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 51767-30600000A0 vs 95287-306H |
022-16-2060 | Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Molex | 51767-30600000A0 vs 022-16-2060 |
51767-30600000B0 | Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 51767-30600000A0 vs 51767-30600000B0 |
022-16-3068 | Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, | Molex | 51767-30600000A0 vs 022-16-3068 |
8614-10-6-1-YO-2 | Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | 51767-30600000A0 vs 8614-10-6-1-YO-2 |
8614-10-6-1-YO-10 | Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 51767-30600000A0 vs 8614-10-6-1-YO-10 |