51767-30500000A0
Description: Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle,

Overview of 51767-30500000A0 by Amphenol Communications Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
72P51767L7-5BBI Renesas Electronics Corporation 128Q x40 5M 10G DDR Multi-Queue, 1.8V
72P51767L6BB Renesas Electronics Corporation 128Q x40 5M 10G DDR Multi-Queue, 1.8V
72P51767L6BBI Renesas Electronics Corporation 128Q x40 5M 10G DDR Multi-Queue, 1.8V

CAD Models for 51767-30500000A0 by Amphenol Communications Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 51767-30500000A0 by Amphenol Communications Solutions

51767-30500000A0
Amphenol Communications Solutions
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL ICC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Gender
FEMALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
5
Want to compare parts?
  1. 51767-30500000A0
    Amphenol Communications Solutions
    Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle,
    VS

Alternate Parts for 51767-30500000A0

This table gives cross-reference parts and alternative options found for 51767-30500000A0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51767-30500000A0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SSQ-105-02-L-P-RA Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT Samtec Inc 51767-30500000A0 vs SSQ-105-02-L-P-RA
90148-2205 Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle Molex 51767-30500000A0 vs 90148-2205
95287-305H Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Amphenol Communications Solutions 51767-30500000A0 vs 95287-305H
90148-4305 Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle, Molex 51767-30500000A0 vs 90148-4305
77797-305 Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal Amphenol FCi 51767-30500000A0 vs 77797-305
022-65-3051 Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal Molex 51767-30500000A0 vs 022-65-3051
8614-10-5-1-YO-6 Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Amphenol Communications Solutions 51767-30500000A0 vs 8614-10-5-1-YO-6
022-16-2053 Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal Molex 51767-30500000A0 vs 022-16-2053
022-16-2050 Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle, Molex 51767-30500000A0 vs 022-16-2050
8614-10-5-1-YO-1 Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Amphenol Communications Solutions 51767-30500000A0 vs 8614-10-5-1-YO-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 51767-30500000A0 by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 51767-30500000A0 by Amphenol Communications Solutions

Select Manufacturer
Which Manufacturer of 51767-30500000A0 would you like to use for your alert(s)?
  • Please alert me when 51767-30500000A0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 51767-30500000A0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 51767-30500000A0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 51767-30500000A0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 51767-30500000A0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 51767-30500000A0 by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: