Part Details for 51765-I0001608A0 by Amphenol FCi
Overview of 51765-I0001608A0 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 51765-I0001608A0
51765-I0001608A0 CAD Models
51765-I0001608A0 Part Data Attributes
|
51765-I0001608A0
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
51765-I0001608A0
Amphenol FCi
Board Connector, 16 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 51765-I0001608A0
This table gives cross-reference parts and alternative options found for 51765-I0001608A0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51765-I0001608A0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51762-I0201400AALF | Board Connector, 16 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol FCi | 51765-I0001608A0 vs 51762-I0201400AALF |
51762-I0301300AA | Board Connector, 16 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 51765-I0001608A0 vs 51762-I0301300AA |
51762-I0501100AA | Board Connector, 16 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 51765-I0001608A0 vs 51762-I0501100AA |
51762-I0401200AALF | Board Connector, 16 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol FCi | 51765-I0001608A0 vs 51762-I0401200AALF |
51761-30000808BB | Board Connector, 16 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 51765-I0001608A0 vs 51761-30000808BB |
51765-I0001608A0 | Board Connector, 16 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 51765-I0001608A0 vs 51765-I0001608A0 |
51765-I0001610B0 | Board Connector, 16 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 51765-I0001608A0 vs 51765-I0001610B0 |
51740-30600406CA | Board Connector, 16 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Receptacle | Amphenol FCi | 51765-I0001608A0 vs 51740-30600406CA |
51762-I0101500AA | Board Connector, 16 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 51765-I0001608A0 vs 51762-I0101500AA |
51765-I0001603B0 | Board Connector, 16 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 51765-I0001608A0 vs 51765-I0001603B0 |