Datasheets
51765-10004404A0LF by:

Board Connector, 180 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Locking, Receptacle, LEAD FREE

Part Details for 51765-10004404A0LF by Amphenol FCi

Overview of 51765-10004404A0LF by Amphenol FCi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Telecommunications

Available Datasheets

Part # Manufacturer Description Datasheet
51765-10000808A0LF Amphenol Communications Solutions PwrBlade®, Power Connectors, 8S 8P Right Angle Receptacle, Solder To Board

Part Details for 51765-10004404A0LF

51765-10004404A0LF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

51765-10004404A0LF Part Data Attributes

51765-10004404A0LF Amphenol FCi
Buy Now Datasheet
Compare Parts:
51765-10004404A0LF Amphenol FCi Board Connector, 180 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Locking, Receptacle, LEAD FREE
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer FCI
Package Description LEAD FREE
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM
Body Breadth 0.47 inch
Body Depth 0.82 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR
Contact Arrangement S44P4
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination TIN
Contact Gender FEMALE
Contact Material COPPER ALLOY
Contact Resistance 20 mΩ
Contact Style HYBRID
DIN Conformance NO
Dielectric Withstanding Voltage 2500VDC V
Durability 200 Cycles
Filter Feature NO
IEC Conformance NO
Insertion Force-Max .973 N
Insulation Resistance 500000000 Ω
Insulator Material GLASS FILLED POLYETHYLENE
JESD-609 Code e3
MIL Conformance NO
Mixed Contacts YES
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 4
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Rated Current (Signal) 3 A
Reference Standard UL
Terminal Length 0.135 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 180
UL Flammability Code 94V-0
Withdrawl Force-Min .17792 N

Alternate Parts for 51765-10004404A0LF

This table gives cross-reference parts and alternative options found for 51765-10004404A0LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51765-10004404A0LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
51765-10004404B0 Board Connector, 180 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Locking, Receptacle, Amphenol Communications Solutions 51765-10004404A0LF vs 51765-10004404B0
51765-10004404B0 Board Connector, 180 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Locking, Receptacle Amphenol FCi 51765-10004404A0LF vs 51765-10004404B0
51765-10004404A0 Board Connector, 180 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Locking, Receptacle Amphenol FCi 51765-10004404A0LF vs 51765-10004404A0
51765-10004404A0 Board Connector, 180 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Locking, Receptacle, Amphenol Communications Solutions 51765-10004404A0LF vs 51765-10004404A0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 51765-10004404A0LF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 51765-10004404A0LF by Amphenol FCi

Select Manufacturer
Which Manufacturer of 51765-10004404A0LF would you like to use for your alert(s)?
  • Please alert me when 51765-10004404A0LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 51765-10004404A0LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 51765-10004404A0LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 51765-10004404A0LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 51765-10004404A0LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 51765-10004404A0LF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: