51765-10002804B0LF
Description: Board Connector, 116 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Locking, Receptacle, LEAD FREE

Overview of 51765-10002804B0LF by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Telecommunications

CAD Models for 51765-10002804B0LF by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 51765-10002804B0LF by Amphenol FCi

51765-10002804B0LF
Amphenol FCi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
FCI
Package Description
LEAD FREE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM
Body Breadth
0.47 inch
Body Depth
0.82 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
TIN
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
Contact Resistance
20 mΩ
Contact Style
HYBRID
DIN Conformance
NO
Dielectric Withstanding Voltage
2500VDC V
Durability
200 Cycles
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
.973 N
Insulation Resistance
500000000 Ω
Insulator Material
GLASS FILLED POLYETHYLENE
JESD-609 Code
e3
MIL Conformance
NO
Mixed Contacts
YES
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Length
0.09 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
116
UL Flammability Code
94V-0
Withdrawl Force-Min
.17792 N
Want to compare parts?
  1. 51765-10002804B0LF
    Amphenol FCi
    Board Connector, 116 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Locking, Receptacle, LEAD FREE
    VS

Alternate Parts for 51765-10002804B0LF

This table gives cross-reference parts and alternative options found for 51765-10002804B0LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51765-10002804B0LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
51765-10002804B0LF Board Connector, 116 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Locking, Receptacle, LEAD FREE Amphenol Communications Solutions 51765-10002804B0LF vs 51765-10002804B0LF
51765-10002804B0 Board Connector, 116 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Locking, Receptacle, Amphenol Communications Solutions 51765-10002804B0LF vs 51765-10002804B0
Part Number Description Manufacturer Compare
51765-10002804B0 Board Connector, 116 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Locking, Receptacle Amphenol FCi 51765-10002804B0LF vs 51765-10002804B0
51765-10002804B0 Board Connector, 116 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Locking, Receptacle, Amphenol Communications Solutions 51765-10002804B0LF vs 51765-10002804B0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 51765-10002804B0LF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 51765-10002804B0LF by Amphenol FCi

  • Please alert me when 51765-10002804B0LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 51765-10002804B0LF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 51765-10002804B0LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 51765-10002804B0LF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 51765-10002804B0LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 51765-10002804B0LF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: