Part Details for 51765-10002406C0 by Amphenol FCi
Overview of 51765-10002406C0 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 51765-10002406C0
51765-10002406C0 CAD Models
51765-10002406C0 Part Data Attributes
|
51765-10002406C0
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
51765-10002406C0
Amphenol FCi
Board Connector, 102 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | |
Body Breadth | 0.47 inch | |
Body Depth | 0.82 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S24P6 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 20 mΩ | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2500VDC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .973 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.154 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 102 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .17792 N |
Alternate Parts for 51765-10002406C0
This table gives cross-reference parts and alternative options found for 51765-10002406C0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51765-10002406C0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51765-10002406C0LF | Board Connector, 102 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Locking, Receptacle, LEAD FREE | Amphenol Communications Solutions | 51765-10002406C0 vs 51765-10002406C0LF |
51765-10002406C0LF | Board Connector, 102 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Locking, Receptacle, LEAD FREE | Amphenol FCi | 51765-10002406C0 vs 51765-10002406C0LF |