Datasheets
51764-11711617A0 by:

Board Connector, 150 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle,

Part Details for 51764-11711617A0 by Amphenol Communications Solutions

Overview of 51764-11711617A0 by Amphenol Communications Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense

Part Details for 51764-11711617A0

51764-11711617A0 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

51764-11711617A0 Part Data Attributes

51764-11711617A0 Amphenol Communications Solutions
Buy Now Datasheet
Compare Parts:
51764-11711617A0 Amphenol Communications Solutions Board Connector, 150 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL ICC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination TIN LEAD
Contact Gender FEMALE
Contact Material COPPER ALLOY
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e0
MIL Conformance NO
Mixed Contacts YES
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 4
Option GENERAL PURPOSE
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 150
UL Flammability Code 94V-0

Alternate Parts for 51764-11711617A0

This table gives cross-reference parts and alternative options found for 51764-11711617A0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51764-11711617A0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
51764-11711617A0LF Board Connector, 150 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE Amphenol Communications Solutions 51764-11711617A0 vs 51764-11711617A0LF
51764-11711617A0LF Board Connector, 150 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE Amphenol FCi 51764-11711617A0 vs 51764-11711617A0LF
Part Number Description Manufacturer Compare
51764-11711617A0 Board Connector, 150 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle Amphenol FCi 51764-11711617A0 vs 51764-11711617A0
51764-11711617A0LF Board Connector, 150 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE Amphenol FCi 51764-11711617A0 vs 51764-11711617A0LF
51764-11711617A0LF Board Connector, 150 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE Amphenol Communications Solutions 51764-11711617A0 vs 51764-11711617A0LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 51764-11711617A0 by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 51764-11711617A0 by Amphenol Communications Solutions

Select Manufacturer
Which Manufacturer of 51764-11711617A0 would you like to use for your alert(s)?
  • Please alert me when 51764-11711617A0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 51764-11711617A0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 51764-11711617A0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 51764-11711617A0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 51764-11711617A0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 51764-11711617A0 by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: