51764-11701217A0LF
Description: Board Connector, 46 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE

Overview of 51764-11701217A0LF by Amphenol Communications Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
51764-10201602C0LF Amphenol Communications Solutions PwrBlade®, Power Connectors, 2P 16S 2P Right Angle Receptacle, Press Fit
51764-10301203C0LF Amphenol Communications Solutions PwrBlade®, Power Connectors, 3P 12S 3P Right Angle Receptacle, Press Fit
51764-10100801A0LF Amphenol Communications Solutions PwrBlade®, Power Connectors, 1P 8S 1P Right Angle Receptacle, Solder To Board

CAD Models for 51764-11701217A0LF by Amphenol Communications Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 51764-11701217A0LF by Amphenol Communications Solutions

51764-11701217A0LF
Amphenol Communications Solutions
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL ICC
Package Description
LEAD FREE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mixed Contacts
YES
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
4
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
46
UL Flammability Code
94V-0
Want to compare parts?
  1. 51764-11701217A0LF
    Amphenol Communications Solutions
    Board Connector, 46 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE
    VS

Alternate Parts for 51764-11701217A0LF

This table gives cross-reference parts and alternative options found for 51764-11701217A0LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51764-11701217A0LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
51764-11701217A0LF Board Connector, 46 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE Amphenol FCi 51764-11701217A0LF vs 51764-11701217A0LF
51764-11701217A0 Board Connector, 46 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle Amphenol FCi 51764-11701217A0LF vs 51764-11701217A0
Part Number Description Manufacturer Compare
51740-31102411CC Board Connector, 46 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Receptacle Amphenol FCi 51764-11701217A0LF vs 51740-31102411CC
51760-30902809AALF Board Connector, 46 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE Amphenol Communications Solutions 51764-11701217A0LF vs 51760-30902809AALF
51866-027LF Board Connector, 46 Contact(s), 4 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE Amphenol Communications Solutions 51764-11701217A0LF vs 51866-027LF
51761-30002818ABLF Board Connector, 46 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE Amphenol Communications Solutions 51764-11701217A0LF vs 51761-30002818ABLF
51764-10104401A0LF Board Connector, 46 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE Amphenol Communications Solutions 51764-11701217A0LF vs 51764-10104401A0LF
51764-11501615A0 Board Connector, 46 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, Amphenol Communications Solutions 51764-11701217A0LF vs 51764-11501615A0
51764-10703207B0LF Board Connector, 46 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE Amphenol FCi 51764-11701217A0LF vs 51764-10703207B0LF
51740-10703207AC Board Connector, 46 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle Amphenol FCi 51764-11701217A0LF vs 51740-10703207AC
51740-31302013AALF Board Connector, 46 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE Amphenol Communications Solutions 51764-11701217A0LF vs 51740-31302013AALF
51745-10003610C0 Board Connector, 46 Contact(s), 4 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle Amphenol FCi 51764-11701217A0LF vs 51745-10003610C0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 51764-11701217A0LF by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 51764-11701217A0LF by Amphenol Communications Solutions

  • Please alert me when 51764-11701217A0LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 51764-11701217A0LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 51764-11701217A0LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 51764-11701217A0LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 51764-11701217A0LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 51764-11701217A0LF by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: