Part Details for 51764-10810808B0 by Amphenol FCi
Overview of 51764-10810808B0 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51764-10201602C0LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 2P 16S 2P Right Angle Receptacle, Press Fit | |
51764-10301203C0LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 3P 12S 3P Right Angle Receptacle, Press Fit | |
51764-10100801A0LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 1P 8S 1P Right Angle Receptacle, Solder To Board |
Part Details for 51764-10810808B0
51764-10810808B0 CAD Models
51764-10810808B0 Part Data Attributes
|
51764-10810808B0
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
51764-10810808B0
Amphenol FCi
Board Connector, 124 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 124 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 51764-10810808B0
This table gives cross-reference parts and alternative options found for 51764-10810808B0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51764-10810808B0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51764-10810808B0LF | Board Connector, 124 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | 51764-10810808B0 vs 51764-10810808B0LF |
51764-10810808B0 | Board Connector, 124 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 51764-10810808B0 vs 51764-10810808B0 |