Part Details for 51764-10200402A0LF by Amphenol Communications Solutions
Overview of 51764-10200402A0LF by Amphenol Communications Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51764-10200402A0LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 2P 4S 2P Right Angle Receptacle, Solder To Board | |
51764-10201602C0LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 2P 16S 2P Right Angle Receptacle, Press Fit | |
51764-10301203C0LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 3P 12S 3P Right Angle Receptacle, Press Fit |
Price & Stock for 51764-10200402A0LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51764-10200402A0LF-ND
|
DigiKey | CONN RCPT BLADE PWR 8POS PCB Min Qty: 1056 Lead time: 23 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.7088 | Buy Now |
Part Details for 51764-10200402A0LF
51764-10200402A0LF CAD Models
51764-10200402A0LF Part Data Attributes
|
51764-10200402A0LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
51764-10200402A0LF
Amphenol Communications Solutions
PwrBlade®, Power Connectors, 2P 4S 2P Right Angle Receptacle, Solder To Board
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Description | PwrBlade®, Power Connectors, 2P 4S 2P Right Angle Receptacle, Solder To Board | |
Samacsys Manufacturer | Amphenol Communications Solutions | |
Samacsys Modified On | 2023-10-14 07:33:05 | |
Category CO2 Kg | 3.7 | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2020-01-16 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V5.11 | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 51764-10200402A0LF
This table gives cross-reference parts and alternative options found for 51764-10200402A0LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51764-10200402A0LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51764-10200402A0LF | Board Connector, 8 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol FCi | 51764-10200402A0LF vs 51764-10200402A0LF |