Part Details for 5176379-1 by TE Connectivity
Overview of 5176379-1 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 5176379-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5176379-1-ND
|
DigiKey | CONN RCPT 40POS R/A GOLD Min Qty: 1200 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.3945 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1200 Package Multiple: 1200 Container: Tray | 0Tray |
|
$7.8200 | Buy Now |
DISTI #
AMP5176379-1
|
Heilind Electronics | REC ASS Y(H) 40P 1.27FHBB | Americas - 0 in Stock |
|
$9.7705 | Buy Now |
DISTI #
AMP5176379-1
|
Interstate Connecting Components | REC ASS Y(H) 40P 1.27FHBB | 0 |
|
$9.7705 | Buy Now |
DISTI #
5176379-1
|
Avnet Abacus | Conn SCSI RCP 40 POS 1.27mm Solder RA Thru-Hole 40 Terminal 1 Port (Alt: 5176379-1) RoHS: Compliant Min Qty: 1200 Package Multiple: 120 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 5176379-1
5176379-1 CAD Models
5176379-1 Part Data Attributes
|
5176379-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5176379-1
TE Connectivity
REC ASS'Y(H) 40P 1.27FHBB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | BOARD LOCK | |
Body Depth | 0.334 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000 Ω | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 11.9u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
UL Flammability Code | 94V-0 |
Alternate Parts for 5176379-1
This table gives cross-reference parts and alternative options found for 5176379-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5176379-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20439-040E-02 | Board Connector, 40 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | I-PEX Co Ltd | 5176379-1 vs 20439-040E-02 |
ESQT-140-02-F-S-800 | Board Connector, 40 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 5176379-1 vs ESQT-140-02-F-S-800 |
75138-040 | Board Connector, 40 Contact(s), 1 Row(s), Female | Amphenol FCi | 5176379-1 vs 75138-040 |
SSM-140-T-SV | Board Connector, 40 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, | Samtec Inc | 5176379-1 vs SSM-140-T-SV |