Part Details for 51763-101800CB by Amphenol Communications Solutions
Overview of 51763-101800CB by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 51763-101800CB
51763-101800CB CAD Models
51763-101800CB Part Data Attributes
|
51763-101800CB
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
51763-101800CB
Amphenol Communications Solutions
Board Connector, 18 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | TIN LEAD (100) OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 6.35 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 51763-101800CB
This table gives cross-reference parts and alternative options found for 51763-101800CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51763-101800CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10032480-018LF | Board Connector, 18 Contact(s), 1 Row(s), Female, Receptacle, LEAD FREE | Amphenol FCi | 51763-101800CB vs 10032480-018LF |
51763-101800CB | Board Connector, 18 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 51763-101800CB vs 51763-101800CB |
517.220.003.018 | Board Connector, 18 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket | ODU Steckverbindungssysteme Gmbh & Co Kg | 51763-101800CB vs 517.220.003.018 |
MIL-C-55302/62LF18H | 18 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDERLESS | Micross Components | 51763-101800CB vs MIL-C-55302/62LF18H |
77793-318 | Board Connector, 18 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 51763-101800CB vs 77793-318 |
1-164749-7 | 18 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 51763-101800CB vs 1-164749-7 |
CMS18S-G5M22 | Board Connector, 18 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 51763-101800CB vs CMS18S-G5M22 |
SSM-118-LM-SV-BE-P-TR | Board Connector, 18 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 51763-101800CB vs SSM-118-LM-SV-BE-P-TR |
22-45-6186 | Board Connector, 18 Contact(s), 1 Row(s), Female, Straight, IDC Terminal | Molex | 51763-101800CB vs 22-45-6186 |
UMR018MF4KH | Board Connector, 18 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Winchester Interconnect | 51763-101800CB vs UMR018MF4KH |