Part Details for 51763-100500AALF by Amphenol FCi
Overview of 51763-100500AALF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51763-10200000AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 20P STB Right Angle Receptacle. | |
51763-10200000CBLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 2P Right Angle Receptacle, Press Fit | |
51763-11000000ABLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 10P Right Angle Receptacle, Solder To Board |
Part Details for 51763-100500AALF
51763-100500AALF CAD Models
51763-100500AALF Part Data Attributes
|
51763-100500AALF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
51763-100500AALF
Amphenol FCi
Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | TIN (78) OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 6.35 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 51763-100500AALF
This table gives cross-reference parts and alternative options found for 51763-100500AALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51763-100500AALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
51763-100500BA | Amphenol Communications Solutions | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | 51763-100500AALF vs 51763-100500BA |
51763-100500BA | Amphenol FCi | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle | 51763-100500AALF vs 51763-100500BA |
51763-300500CB | Amphenol FCi | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle | 51763-100500AALF vs 51763-300500CB |
51763-100500BB | Amphenol FCi | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle | 51763-100500AALF vs 51763-100500BB |
51763-100500AB | Amphenol Communications Solutions | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | 51763-100500AALF vs 51763-100500AB |
51763-300500BA | Amphenol Communications Solutions | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | 51763-100500AALF vs 51763-300500BA |
51763-100500AA | Amphenol Communications Solutions | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | 51763-100500AALF vs 51763-100500AA |
51763-100500AA | Amphenol FCi | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle | 51763-100500AALF vs 51763-100500AA |
51763-300500BALF | Amphenol FCi | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | 51763-100500AALF vs 51763-300500BALF |
51763-300500CBLF | Amphenol FCi | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | 51763-100500AALF vs 51763-300500CBLF |