Datasheets
51762-31808400BALF by:

Board Connector, 102 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE

Part Details for 51762-31808400BALF by Amphenol FCi

Overview of 51762-31808400BALF by Amphenol FCi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 51762-31808400BALF

51762-31808400BALF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

51762-31808400BALF Part Data Attributes

51762-31808400BALF Amphenol FCi
Buy Now Datasheet
Compare Parts:
51762-31808400BALF Amphenol FCi Board Connector, 102 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD
Package Description LEAD FREE
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL (50)
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Gender FEMALE
Contact Material COPPER ALLOY
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Mixed Contacts YES
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 4
Option GENERAL PURPOSE
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 102
UL Flammability Code 94V-0

Alternate Parts for 51762-31808400BALF

This table gives cross-reference parts and alternative options found for 51762-31808400BALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51762-31808400BALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
51762-31808400BA Board Connector, 102 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle Amphenol FCi 51762-31808400BALF vs 51762-31808400BA
51762-31808400BALF Board Connector, 102 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE Amphenol Communications Solutions 51762-31808400BALF vs 51762-31808400BALF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 51762-31808400BALF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 51762-31808400BALF by Amphenol FCi

Select Manufacturer
Which Manufacturer of 51762-31808400BALF would you like to use for your alert(s)?
  • Please alert me when 51762-31808400BALF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 51762-31808400BALF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 51762-31808400BALF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 51762-31808400BALF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 51762-31808400BALF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 51762-31808400BALF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: