-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN SEC II 49 POS 100C/L
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M3987
|
Newark | Card Edge Conn, Dual Side, 98Pos, Th, Card Edge Connector Type:Dual Side, Card Thickness:1.78Mm, No. Of Contacts:98 Contacts, Connector Mounting:Through Hole Mount, Connector Body Orientation:Straight, Contact Termination Type:Solderrohs Compliant: Yes |Amp Te Connectivity 5176139-1 Min Qty: 216 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7000 / $4.9100 | Buy Now |
DISTI #
A113798-ND
|
DigiKey | CONN CARDEDGE FMALE 98POS 0.100 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
372 In Stock |
|
$4.0419 / $6.2100 | Buy Now |
DISTI #
5176139-1
|
Avnet Americas | Conn Card Edge SKT 104 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 5176139-1) RoHS: Compliant Min Qty: 216 Package Multiple: 216 Lead time: 7 Weeks, 3 Days Container: Bulk | 0 |
|
$3.3255 / $4.0018 | Buy Now |
DISTI #
571-5176139-1
|
Mouser Electronics | High Speed / Modular Connectors CONN SEC II 49 POS 100C/L RoHS: Compliant | 93 |
|
$4.0300 / $6.2100 | Buy Now |
DISTI #
73776039
|
RS | CONN SEC II 49 POS 100C/L, Card Edge Power Connectors | TE Connectivity 5176139-1 Min Qty: 216 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4800 | RFQ |
|
Future Electronics | Type of Connector = Special 18/31 Dual Combination RoHS: Compliant pbFree: Yes Min Qty: 216 Package Multiple: 216 Lead time: 8 Weeks Container: Box | 0Box |
|
$3.7200 / $3.8700 | Buy Now |
|
Future Electronics | Type of Connector = Special 18/31 Dual Combination RoHS: Compliant pbFree: Yes Min Qty: 1944 Package Multiple: 216 Lead time: 8 Weeks Container: Bag | 0Bag |
|
$3.7200 / $3.8700 | Buy Now |
DISTI #
AMP5176139-1
|
Heilind Electronics | CONN SEC II 49 POS 100C/L | Americas - 0 in Stock |
|
$4.1444 / $4.2700 | Buy Now |
|
Onlinecomponents.com | CONN SEC II 49 POS 100C/L RoHS: Compliant |
216 In Stock |
|
$3.9000 / $6.4000 | Buy Now |
DISTI #
66675093
|
Verical | Conn Card Edge SKT 98 POS 2.54mm Solder ST Thru-Hole Box RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2302 | Americas - 215 |
|
$5.9328 / $8.3225 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5176139-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5176139-1
TE Connectivity
CONN SEC II 49 POS 100C/L
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS IS 2.54 MM | |
Body Depth | 0.61 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.191 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 400 V | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 97 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5176139-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5176139-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5650616-1 | CONN SEC II 49 POS 100C/L | TE Connectivity | 5176139-1 vs 5650616-1 |
5645169-3 | CONN SEC II 49 POS 100C/L | TE Connectivity | 5176139-1 vs 5645169-3 |
5176139-2 | CONN SEC II 49 POS 100C/L | TE Connectivity | 5176139-1 vs 5176139-2 |