Part Details for 51761-10007205ABLF by Amphenol Communications Solutions
Overview of 51761-10007205ABLF by Amphenol Communications Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 51761-10007205ABLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AC5916
|
Newark | Pwrblade Rar-51761-10007205Ablf/Tray |Amphenol Communications Solutions 51761-10007205ABLF Min Qty: 264 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0300 | Buy Now |
DISTI #
51761-10007205ABLF-ND
|
DigiKey | CONN RCPT BLADE PWR 77P EDGE MNT Min Qty: 264 Lead time: 23 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.9953 | Buy Now |
Part Details for 51761-10007205ABLF
51761-10007205ABLF CAD Models
51761-10007205ABLF Part Data Attributes
|
51761-10007205ABLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
51761-10007205ABLF
Amphenol Communications Solutions
PwrBlade®, Power Connectors, 72S 5P Right Angle Receptacle, Solder To Board
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | |
Board Mounting Option | HOLE .138-.163 | |
Body Breadth | 0.47 inch | |
Body Depth | 0.82 inch | |
Body Length | 3.7 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 20 mΩ | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2500VDC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .973 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Option 1 | GUIDE PIN | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.135 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 77 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .17792 N |