Part Details for 51761-10004007ABLF by Amphenol Communications Solutions
Overview of 51761-10004007ABLF by Amphenol Communications Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51761-10004007ABLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 40S 7P Right Angle Receptacle, Solder To Board | |
51761-10002405AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, Right Angle Receptacle, With Guide Pin, 24S 5P | |
51761-10000806ABLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 8S 6P Right Angle Receptacle, Solder To Board |
Price & Stock for 51761-10004007ABLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AC5910
|
Newark | Pwrblade Rar-51761-10004007Ablf/Tray |Amphenol Communications Solutions 51761-10004007ABLF RoHS: Not Compliant Min Qty: 264 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2700 | Buy Now |
DISTI #
51761-10004007ABLF-ND
|
DigiKey | CONN RCPT BLADE PWR 47P EDGE MNT Min Qty: 264 Lead time: 23 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.6770 | Buy Now |
Part Details for 51761-10004007ABLF
51761-10004007ABLF CAD Models
51761-10004007ABLF Part Data Attributes
|
51761-10004007ABLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
51761-10004007ABLF
Amphenol Communications Solutions
PwrBlade®, Power Connectors, 40S 7P Right Angle Receptacle, Solder To Board
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | |
Board Mounting Option | HOLE .138-.163 | |
Body Breadth | 0.47 inch | |
Body Depth | 0.82 inch | |
Body Length | 3.4 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S40P7 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 20 mΩ | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2500VDC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .973 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Option 1 | GUIDE PIN | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.135 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 47 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .17792 N |
Alternate Parts for 51761-10004007ABLF
This table gives cross-reference parts and alternative options found for 51761-10004007ABLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51761-10004007ABLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51761-10004007ABLF | Board Connector, 47 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Guide Pin, Receptacle, LEAD FREE | Amphenol FCi | 51761-10004007ABLF vs 51761-10004007ABLF |
51761-10004007AB | Board Connector, 47 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Guide Pin, Receptacle, | Amphenol Communications Solutions | 51761-10004007ABLF vs 51761-10004007AB |