51760-11703220AB
Amphenol FCi
Description: Board Connector, Female, Right Angle, Press Fit Terminal, Guide Pin, Receptacle

Overview of 51760-11703220AB by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 5 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for 51760-11703220AB by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 51760-11703220AB by Amphenol FCi

51760-11703220AB
Amphenol FCi
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
FCI
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Board Mounting Option
HOLE .138-.163
Body Breadth
0.47 inch
Body Depth
0.865 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Termination
TIN/LEAD
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
Contact Resistance
20 mΩ
Contact Style
HYBRID
Dielectric Withstanding Voltage
2500VDC V
Durability
200 Cycles
Filter Feature
NO
Insertion Force-Max
.973 N
Insulation Resistance
500000000 Ω
Insulator Material
GLASS FILLED POLYETHYLENE
Mixed Contacts
YES
Mounting Option 1
GUIDE PIN
Mounting Option 2
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Length
0.135 inch
Termination Type
PRESS FIT
Withdrawl Force-Min
.17792 N
Want to compare parts?
  1. 51760-11703220AB
    Amphenol FCi
    Board Connector, Female, Right Angle, Press Fit Terminal, Guide Pin, Receptacle
    VS

Alternate Parts for 51760-11703220AB

This table gives cross-reference parts and alternative options found for 51760-11703220AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51760-11703220AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
51760-11703220BA Board Connector, Female, Right Angle, Solder Terminal, Guide Pin, Receptacle Amphenol FCi 51760-11703220AB vs 51760-11703220BA
51760-11703220BALF Board Connector, Female, Right Angle, Solder Terminal, Guide Pin, Receptacle Amphenol FCi 51760-11703220AB vs 51760-11703220BALF
51760-11703220CBLF Board Connector, Female, Right Angle, Press Fit Terminal, Guide Pin, Receptacle Amphenol FCi 51760-11703220AB vs 51760-11703220CBLF
51760-11703220BB Board Connector, Female, Right Angle, Press Fit Terminal, Guide Pin, Receptacle Amphenol FCi 51760-11703220AB vs 51760-11703220BB
51760-11703220BBLF Board Connector, Female, Right Angle, Press Fit Terminal, Guide Pin, Receptacle Amphenol FCi 51760-11703220AB vs 51760-11703220BBLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 51760-11703220AB by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 51760-11703220AB by Amphenol FCi

  • Please alert me when 51760-11703220AB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 51760-11703220AB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 51760-11703220AB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 51760-11703220AB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 51760-11703220AB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 51760-11703220AB by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: