51760-10810412ABLF
Amphenol FCi
Description: Board Connector, Female, Right Angle, Press Fit Terminal, Guide Pin, Receptacle

Overview of 51760-10810412ABLF by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for 51760-10810412ABLF by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 51760-10810412ABLF by Amphenol FCi

51760-10810412ABLF
Amphenol FCi
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
FCI
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Board Mounting Option
HOLE .138-.163
Body Breadth
0.47 inch
Body Depth
0.865 inch
Body Length
8.25 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Arrangement
S104P20
Contact Finish Termination
TIN
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
Contact Resistance
20 mΩ
Contact Style
HYBRID
Dielectric Withstanding Voltage
2500VDC V
Durability
200 Cycles
Filter Feature
NO
Insertion Force-Max
.973 N
Insulation Resistance
500000000 Ω
Insulator Material
GLASS FILLED POLYETHYLENE
Mixed Contacts
YES
Mounting Option 1
GUIDE PIN
Mounting Option 2
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Length
0.135 inch
Termination Type
PRESS FIT
Withdrawl Force-Min
.17792 N
Want to compare parts?
  1. 51760-10810412ABLF
    Amphenol FCi
    Board Connector, Female, Right Angle, Press Fit Terminal, Guide Pin, Receptacle
    VS

Alternate Parts for 51760-10810412ABLF

This table gives cross-reference parts and alternative options found for 51760-10810412ABLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51760-10810412ABLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
51760-10810412AB Board Connector, Female, Right Angle, Press Fit Terminal, Guide Pin, Receptacle Amphenol FCi 51760-10810412ABLF vs 51760-10810412AB
Part Number Description Manufacturer Compare
51760-10810412CB Board Connector, Female, Right Angle, Press Fit Terminal, Guide Pin, Receptacle Amphenol FCi 51760-10810412ABLF vs 51760-10810412CB
51760-10810412AB Board Connector, Female, Right Angle, Press Fit Terminal, Guide Pin, Receptacle Amphenol FCi 51760-10810412ABLF vs 51760-10810412AB
51760-10810412BALF Board Connector, Female, Right Angle, Solder Terminal, Guide Pin, Receptacle Amphenol FCi 51760-10810412ABLF vs 51760-10810412BALF
51760-10810412AA Board Connector, Female, Right Angle, Solder Terminal, Guide Pin, Receptacle Amphenol FCi 51760-10810412ABLF vs 51760-10810412AA
51760-10810412AALF Board Connector, Female, Right Angle, Solder Terminal, Guide Pin, Receptacle Amphenol FCi 51760-10810412ABLF vs 51760-10810412AALF
51760-10810412BBLF Board Connector, Female, Right Angle, Press Fit Terminal, Guide Pin, Receptacle Amphenol FCi 51760-10810412ABLF vs 51760-10810412BBLF
51760-10810412BB Board Connector, Female, Right Angle, Press Fit Terminal, Guide Pin, Receptacle Amphenol FCi 51760-10810412ABLF vs 51760-10810412BB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 51760-10810412ABLF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 51760-10810412ABLF by Amphenol FCi

Select Manufacturer
Which Manufacturer of 51760-10810412ABLF would you like to use for your alert(s)?
  • Please alert me when 51760-10810412ABLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 51760-10810412ABLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 51760-10810412ABLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 51760-10810412ABLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 51760-10810412ABLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 51760-10810412ABLF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: