There are no models available for this part yet.
Overview of 51760-10201202ABLF by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51760-10201202ABLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 20P 12S 2P STB Right Angle Receptacle. | |
51760-10106001CBLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 1P 60S 1P Right Angle Receptacle, Press Fit | |
51760-10301203AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3P 12S 3P STB Right Angle Receptacle. |
Price & Stock for 51760-10201202ABLF by Amphenol Communications Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64AC5772
|
Newark | Pwrblade Rar-51760-10201202Ablf/Tray |Amphenol Communications Solutions 51760-10201202ABLF RoHS: Not Compliant Min Qty: 264 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7800 / $4.3200 | Buy Now | |
DISTI #
51760-10201202ABLF-ND
|
DigiKey | CONN RCPT BLADE PWR 16P EDGE MNT Min Qty: 264 Lead time: 23 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.1779 | Buy Now |
CAD Models for 51760-10201202ABLF by Amphenol Communications Solutions
Part Data Attributes for 51760-10201202ABLF by Amphenol Communications Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL ICC
|
Package Description
|
LEAD FREE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM
|
Board Mounting Option
|
HOLE .138-.163
|
Body Breadth
|
0.47 inch
|
Body Depth
|
0.865 inch
|
Body Length
|
1.95 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Arrangement
|
S12P4
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
TIN OVER NICKEL
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Resistance
|
20 mΩ
|
Contact Style
|
HYBRID
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
2500VDC V
|
Durability
|
200 Cycles
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Force-Max
|
.973 N
|
Insulation Resistance
|
500000000 Ω
|
Insulator Material
|
GLASS FILLED POLYETHYLENE
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mixed Contacts
|
YES
|
Mounting Option 1
|
GUIDE PIN
|
Mounting Option 2
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
4
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.135 inch
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
16
|
UL Flammability Code
|
94V-0
|
Withdrawl Force-Min
|
.17792 N
|
Alternate Parts for 51760-10201202ABLF
This table gives cross-reference parts and alternative options found for 51760-10201202ABLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51760-10201202ABLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51857-001 | Board Connector, 46 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Locking, Receptacle, | Amphenol Communications Solutions | 51760-10201202ABLF vs 51857-001 |
10039850-101LF | Board Connector, 50 Contact(s), 9 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Guide Slot, Natural Insulator, Receptacle, LEAD FREE | Amphenol FCi | 51760-10201202ABLF vs 10039850-101LF |
51771-009GLF | Board Connector, 20 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol FCi | 51760-10201202ABLF vs 51771-009GLF |
51416-002LF | PwrBlade®, Power Connectors, 1P 24S 1P Right Angle Receptacle, Solder To Board | Amphenol Communications Solutions | 51760-10201202ABLF vs 51416-002LF |
10035754-101 | Board Connector, 120 Contact(s), 12 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Natural Insulator, Receptacle, | Amphenol Communications Solutions | 51760-10201202ABLF vs 10035754-101 |
51416-002LF | Board Connector, 26 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Guide Pin, Receptacle, LEAD FREE | Amphenol FCi | 51760-10201202ABLF vs 51416-002LF |
10045271-101LF | AirMax VS®, Backplane Connectors, 3-Pair, 72 -position, 2mm pitch, 8 column, Vertical Receptacle. | Amphenol Communications Solutions | 51760-10201202ABLF vs 10045271-101LF |
10056335-101 | Board Connector, 90 Contact(s), 9 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Natural Insulator, Receptacle | Amphenol FCi | 51760-10201202ABLF vs 10056335-101 |
51771-009GLF | Board Connector, 20 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | 51760-10201202ABLF vs 51771-009GLF |
51416-001GLF | Board Connector, 26 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | 51760-10201202ABLF vs 51416-001GLF |