Part Details for 51760-10106001AALF by Amphenol Communications Solutions
Overview of 51760-10106001AALF by Amphenol Communications Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51760-10106001AALF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AC5759
|
Newark | Pwrblade Rar-51760-10106001Aalf/Tray |Amphenol Communications Solutions 51760-10106001AALF RoHS: Not Compliant Min Qty: 396 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2400 | Buy Now |
DISTI #
2266-51760-10106001AALF-ND
|
DigiKey | CONN RCPT BLADE PWR 62P EDGE MNT Min Qty: 16 Lead time: 23 Weeks Container: Tray MARKETPLACE PRODUCT |
56 In Stock |
|
$4.9700 | Buy Now |
DISTI #
51760-10106001AALF-ND
|
DigiKey | CONN RCPT BLADE PWR 62P EDGE MNT Min Qty: 16 Lead time: 23 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | PwrBlade®, Power Supply Connectors, 1P 60S 1P STB Right Angle Receptacle. RoHS: Compliant |
56 Partner Stock |
|
$6.8200 / $20.7200 | Buy Now |
DISTI #
C1S227403118996
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 99 |
|
$5.7560 / $6.7200 | Buy Now |
DISTI #
C1S227400443679
|
Chip1Stop | Conn Power RCP 2Power/60Signal POS Solder RA Thru-Hole 76 Terminal 1 Port Tray RoHS: Compliant | 56 |
|
$5.1700 / $5.1800 | Buy Now |
|
Master Electronics | PwrBlade®, Power Supply Connectors, 1P 60S 1P STB Right Angle Receptacle. RoHS: Compliant |
56 Partner Stock |
|
$6.8200 / $20.7200 | Buy Now |
Part Details for 51760-10106001AALF
51760-10106001AALF CAD Models
51760-10106001AALF Part Data Attributes
|
51760-10106001AALF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
51760-10106001AALF
Amphenol Communications Solutions
PwrBlade®, Power Supply Connectors, 1P 60S 1P STB Right Angle Receptacle.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | HOLE .086-.098 | |
Body Breadth | 0.47 inch | |
Body Depth | 0.82 inch | |
Body Length | 2.65 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S60P2 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 20 mΩ | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2500VDC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .973 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Option 1 | GUIDE PIN | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.135 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 62 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .17792 N |
Alternate Parts for 51760-10106001AALF
This table gives cross-reference parts and alternative options found for 51760-10106001AALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51760-10106001AALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51760-10106001AA | Board Connector, 62 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Guide Pin, Receptacle | Amphenol FCi | 51760-10106001AALF vs 51760-10106001AA |