Part Details for 5175677-9 by TE Connectivity
Overview of 5175677-9 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 5175677-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N2214
|
Newark | Champ.050 Plug Conn Kit 100P Pb-Free |Amp Te Connectivity 5175677-9 RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5900 | Buy Now |
DISTI #
5175677-9
|
Avnet Americas | Conn D-Subminiature PL 100 POS 1.27mm IDT RA Cable Mount 68 Terminal 1 Port - Bulk (Alt: 5175677-9) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-5175677-9
|
Mouser Electronics | I/O Connectors PLUG CONN KIT 100P CHAMP.050 RoHS: Compliant | 0 |
|
$10.5300 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 600 Package Multiple: 600 Lead time: 24 Weeks Container: Kit | 0Kit |
|
$8.6100 | Buy Now |
DISTI #
AMP5175677-9
|
Heilind Electronics | CHAMP.050 PLUG CONN KIT 100P P | Americas - 0 in Stock |
|
$9.8815 / $10.9226 | Buy Now |
|
Onlinecomponents.com | CHAMP .050 PLUG CONN. KIT RoHS: Compliant | 0 |
|
$9.0800 / $24.8800 | Buy Now |
DISTI #
AMP5175677-9
|
Interstate Connecting Components | CHAMP.050 PLUG CONN KIT 100P P | 0 |
|
$9.8815 / $10.9226 | Buy Now |
DISTI #
5175677-9
|
Avnet Abacus | Conn D-Subminiature PL 100 POS 1.27mm IDT RA Cable Mount 68 Terminal 1 Port (Alt: 5175677-9) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
5175677-9
|
Avnet Abacus | Conn D-Subminiature PL 100 POS 1.27mm IDT RA Cable Mount 68 Terminal 1 Port (Alt: 5175677-9) RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CHAMP .050 PLUG CONN. KIT RoHS: Compliant | 0 |
|
$9.0800 / $24.8800 | Buy Now |
Part Details for 5175677-9
5175677-9 CAD Models
5175677-9 Part Data Attributes
|
5175677-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5175677-9
TE Connectivity
CHAMP.050 PLUG CONN KIT 100P PB-FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |